TMPT4401LX vs DTC143XETL feature comparison

TMPT4401LX Allegro MicroSystems LLC

Buy Now Datasheet

DTC143XETL ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, EMT3, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 6.5 pF
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.4 V 0.3 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-75A
Pin Count 3
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC) 0.1 A
JESD-609 Code e1
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare TMPT4401LX with alternatives

Compare DTC143XETL with alternatives