TMPS05-105
vs
RAC05-05SK/277/W (20001188)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Traco Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
S-XDMA-P5
JESD-609 Code
e3
e3
Length
25.4 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
16.8 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
25.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare TMPS05-105 with alternatives
Compare RAC05-05SK/277/W (20001188) with alternatives