TMPR3912AU-92
vs
MIP7965-750F17T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
AEROFLEX PLAINVIEW
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP,
|
FQFP,
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
13
|
|
Bit Size |
32
|
64
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
11.52 MHz
|
133 MHz
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-CQFP-G208
|
Length |
28 mm
|
28.448 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LFQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
2.921 mm
|
Speed |
92.16 MHz
|
750 MHz
|
Supply Voltage-Max |
3.6 V
|
1.35 V
|
Supply Voltage-Min |
3 V
|
1.25 V
|
Supply Voltage-Nom |
3.3 V
|
1.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
28 mm
|
28.448 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
Additional Feature |
|
ALSO REQUIRES 2.5V OR 3.3V SUPPLY
|
|
|
|
Compare TMPR3912AU-92 with alternatives
Compare MIP7965-750F17T with alternatives