TMPN3120FE3M
vs
CY7C53120E4-40SXIT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP32,.56
|
SOIC-32
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
40 MHz
|
Communication Protocol |
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
DIFF BIPHASE-LEVEL
|
Data Transfer Rate-Max |
0.3125 MBps
|
|
External Data Bus Width |
|
8
|
JESD-30 Code |
R-PDSO-G32
|
S-PDSO-G32
|
JESD-609 Code |
e0
|
e4
|
Length |
20.6 mm
|
20.4465 mm
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
|
|
Number of I/O Lines |
11
|
|
Number of Serial I/Os |
5
|
5
|
Number of Terminals |
32
|
32
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP32,.56
|
SOP32,.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
1024
|
|
Seated Height-Max |
2.8 mm
|
2.997 mm
|
Supply Current-Max |
55 mA
|
55 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.7 mm
|
11.303 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare TMPN3120FE3M with alternatives
Compare CY7C53120E4-40SXIT with alternatives