TMP87PS71F vs TMP87CS71F feature comparison

TMP87PS71F Toshiba America Electronic Components

Buy Now Datasheet

TMP87CS71F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP, QFP80,.7X.9,32
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V MIN SUPPLY OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Number of I/O Lines 73 73
Number of Terminals 80 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM MROM
Seated Height-Max 3.05 mm 3.05 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family TLCS-870
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code QFP80,.7X.9,32
RAM (bytes) 2048
ROM (words) 61184
Supply Current-Max 17 mA
Terminal Finish TIN LEAD

Compare TMP87PS71F with alternatives

Compare TMP87CS71F with alternatives