TMP87CH48DFG vs TMP87PH48UG feature comparison

TMP87CH48DFG Toshiba America Electronic Components

Buy Now Datasheet

TMP87PH48UG Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-64 LFQFP,
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 10 mm
Number of I/O Lines 56 56
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM OTPROM
Seated Height-Max 3.15 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare TMP87CH48DFG with alternatives

Compare TMP87PH48UG with alternatives