TMP86PM29AF vs TMP86PM29BF feature comparison

TMP86PM29AF Toshiba America Electronic Components

Buy Now Datasheet

TMP86PM29BF Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP64,.66SQ,32 QFP, QFP64,.66SQ,32
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ
Address Bus Width
Bit Size 8 8
CPU Family TLCS-870/C TLCS-870/C
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0
Length 14 mm 14 mm
Number of I/O Lines 39 39
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP64,.66SQ,32 QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 32768
ROM Programmability OTPROM OTPROM
Seated Height-Max 3.15 mm 3.15 mm
Speed 16 MHz 16 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMP86PM29AF with alternatives

Compare TMP86PM29BF with alternatives