TMP86CH29BU
vs
TMP86C420F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP64,.47SQ,20
QFP, QFP64,.66SQ,32
Pin Count
64
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
TLCS-870/C
TLCS-870/C
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
10 mm
14 mm
Number of I/O Lines
39
39
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.66SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
256
ROM (words)
16384
4096
ROM Programmability
MROM
MROM
Seated Height-Max
1.85 mm
3.15 mm
Speed
16 MHz
16 MHz
Supply Current-Max
9 mA
9 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare TMP86CH29BU with alternatives
Compare TMP86C420F with alternatives