TMP86CH21FG vs TMP86C420F feature comparison

TMP86CH21FG Toshiba America Electronic Components

Buy Now Datasheet

TMP86C420F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP64,.7SQ,32 QFP, QFP64,.66SQ,32
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family TLCS-870/C TLCS-870/C
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of I/O Lines 39 39
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP64,.7SQ,32 QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 256
ROM (words) 16384 4096
ROM Programmability MROM MROM
Speed 16 MHz 16 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ
Clock Frequency-Max 16 MHz
JESD-609 Code e0
Length 14 mm
On Chip Program ROM Width 8
Seated Height-Max 3.15 mm
Terminal Finish TIN LEAD
Width 14 mm

Compare TMP86CH21FG with alternatives

Compare TMP86C420F with alternatives