TMP86C820FG vs TMP86PM29BUG feature comparison

TMP86C820FG Toshiba America Electronic Components

Buy Now Datasheet

TMP86PM29BUG Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, LFQFP,
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V AT 4.2 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 10 mm
Number of I/O Lines 39 39
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM EEPROM
Seated Height-Max 3.15 mm 1.6 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMP86C820FG with alternatives

Compare TMP86PM29BUG with alternatives