TMP86C820F vs TMP86C829BUG feature comparison

TMP86C820F Toshiba America Electronic Components

Buy Now Datasheet

TMP86C829BUG Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP64,.66SQ,32 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Toshiba
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8MHZ
Address Bus Width
Bit Size 8 8
CPU Family TLCS-870/C TLCS-870/C
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0
Number of I/O Lines 39 39
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.66SQ,32 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 512
ROM (words) 8192 8192
ROM Programmability MROM MROM
Speed 16 MHz 16 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Length 10 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

Compare TMP86C820F with alternatives

Compare TMP86C829BUG with alternatives