TMP75AQDGKRQ1
vs
TMP75AQDRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Accuracy-Max (Cel)
2 Cel
2 Cel
Additional Feature
AEC-Q100
AEC-Q100
Body Breadth
3 mm
3.9 mm
Body Height
1.1 mm
1.75 mm
Body Length or Diameter
3 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
12
12
Number of Terminals
8
8
Operating Current-Max
0.085 mA
0.085 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape/Style
SQUARE
RECTANGULAR
Screening Level
AEC-Q100
AEC-Q100
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
SOIC-8
Compare TMP75AQDGKRQ1 with alternatives
Compare TMP75AQDRQ1 with alternatives