TMP708AQDBVRQ1 vs MAX6509CAUK+T feature comparison

TMP708AQDBVRQ1 Texas Instruments

Buy Now Datasheet

MAX6509CAUK+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-12-30 2000-01-03
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.055 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm
Base Number Matches 1 1
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Body Breadth 1.625 mm
Body Height 1.1 mm
Body Length or Diameter 2.9 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.165 mA
Output Voltage-Min 0.3 V
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Termination Type SOLDER

Compare TMP708AQDBVRQ1 with alternatives

Compare MAX6509CAUK+T with alternatives