TMP708AIDBVR
vs
MAX6509CAUK+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
SOT-23, 5 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Equivalence Code |
TSSOP6,.08
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.45 mm
|
|
Supply Current-Max (Isup) |
0.055 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
5-SOT_23-N/A
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
5-SOT_23-N/A
|
Date Of Intro |
|
2000-01-03
|
Body Breadth |
|
1.625 mm
|
Body Height |
|
1.1 mm
|
Body Length or Diameter |
|
2.9 mm
|
Housing |
|
PLASTIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Current-Max |
|
0.165 mA
|
Output Voltage-Min |
|
0.3 V
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TMP708AIDBVR with alternatives
Compare MAX6509CAUK+T with alternatives