TMP411AD vs TMP411BDGKR feature comparison

TMP411AD Texas Instruments

Buy Now Datasheet

TMP411BDGKR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 2.5 Cel 2.5 Cel
Additional Feature HYSTERESIS 500 MV HYSTERESIS 500 MV
Body Breadth 3.9 mm 3 mm
Body Height 1.75 mm 1.1 mm
Body Length or Diameter 4.9 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 0.03 mA 0.03 mA
Operating Temperature-Max 127 °C 127 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes

Compare TMP411AD with alternatives

Compare TMP411BDGKR with alternatives