TMP37GRT-REEL7
vs
LM35DM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TSOP5/6,.11,37
|
PLASTIC, SO-8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
4 Cel
|
0.6 Cel
|
Body Breadth |
1.6 mm
|
3.9 mm
|
Body Height |
1.2 mm
|
1.54 mm
|
Body Length or Diameter |
2.9 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e0
|
Linearity (Cel) |
0.5 Cel
|
0.2 Cel
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
8
|
Operating Current-Max |
0.05 mA
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
2 V
|
1.5 V
|
Output Voltage-Min |
0.1 V
|
-0.55 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
30 V
|
Supply Voltage-Min |
2.7 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
4
|
|
|
|
Compare TMP37GRT-REEL7 with alternatives
Compare LM35DM with alternatives