TMP36GRT-REEL7 vs TMP36GRTZ-REEL7 feature comparison

TMP36GRT-REEL7 Analog Devices Inc

Buy Now Datasheet

TMP36GRTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Package Description TSOP5/6,.11,37
Pin Count 5
Manufacturer Package Code RJ-5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 4 Cel 4 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.2 mm 1.2 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Linearity (Cel) 0.5 Cel 0.5 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5
Operating Current-Max 0.05 mA 0.05 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2 V
Output Voltage-Min 0.1 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish TIN LEAD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare TMP36GRT-REEL7 with alternatives