TMP19A61C10XBG vs MC9328MX21CVM feature comparison

TMP19A61C10XBG Toshiba America Electronic Components

Buy Now Datasheet

MC9328MX21CVM NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code BGA
Package Description TFBGA, BGA289,20X20,20 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
Pin Count 289
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature SEATED HGT-NOM ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US
Address Bus Width 24 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 13.5 MHz 32 MHz
External Data Bus Width 16 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B289 S-PBGA-B289
Length 11 mm 17 mm
Low Power Mode YES YES
Number of Terminals 289 289
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA289,20X20,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 49152
ROM (words) 1048576
ROM Programmability MROM
Seated Height-Max 1.06 mm 1.6 mm
Speed 54 MHz 266 MHz
Supply Current-Max 49 mA
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.45 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2
ECCN Code 5A002.A.1
Factory Lead Time 52 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare TMP19A61C10XBG with alternatives

Compare MC9328MX21CVM with alternatives