TMP121AIDBVTG4 vs MAX6629MUT#G16 feature comparison

TMP121AIDBVTG4 Texas Instruments

Buy Now Datasheet

MAX6629MUT#G16 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP6,.11,37
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 1.5 Cel 3.5 Cel
Body Breadth 1.6 mm 1.625 mm
Body Height 1.45 mm 1.25 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 6 6
Operating Current-Max 0.05 mA 0.4 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type SPI INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TMP121AIDBVTG4 with alternatives

Compare MAX6629MUT#G16 with alternatives