TMP103HYFFR vs TMP103GYFFR feature comparison

TMP103HYFFR Texas Instruments

Buy Now Datasheet

TMP103GYFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-4 DSBGA-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 2 Cel 2 Cel
Body Breadth 0.76 mm 0.76 mm
Body Height 0.325 mm 0.325 mm
Body Length or Diameter 0.76 mm 0.76 mm
JESD-609 Code e1 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 4 4
Operating Current-Max 0.003 mA 0.003 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Max 0.4 V 0.4 V
Output Voltage-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code BGA4,2X2,16 BGA4,2X2,16
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.4 V 1.4 V
Surface Mount YES YES
Technology MOS MOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TMP103HYFFR with alternatives

Compare TMP103GYFFR with alternatives