TMP100NAQDBVRQ1
vs
ADT75ARMZ-REEL7
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
1.6 mm
|
3 mm
|
Body Height |
1.45 mm
|
0.85 mm
|
Body Length or Diameter |
2.9 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Operating Current-Max |
0.001 mA
|
0.001 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
I2C INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, MO-187AA, MSOP-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
RM-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
ACCURACY FOR A GRADE
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare TMP100NAQDBVRQ1 with alternatives
Compare ADT75ARMZ-REEL7 with alternatives