TMP006YZF
vs
TMP006BIYZFR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
Body Breadth
1.536 mm
1.53 mm
Body Height
0.625 mm
0.625 mm
Body Length or Diameter
1.536 mm
1.53 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
16
16
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.2 V
2.2 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
No
Package Description
BGA8,3X3,20
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1 Cel
Additional Feature
IT HAS HYSTERESIS 100 MV
JESD-609 Code
e1
Operating Current-Max
0.24 mA
Package Body Material
UNSPECIFIED
Package Equivalence Code
BGA8,3X3,20
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare TMP006YZF with alternatives
Compare TMP006BIYZFR with alternatives