TMP006AIYZFT vs TMP006BIYZFR feature comparison

TMP006AIYZFT Texas Instruments

Buy Now Datasheet

TMP006BIYZFR Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description BGA8,3X3,20 BGA8,3X3,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Body Breadth 1.53 mm 1.53 mm
Body Height 0.625 mm 0.625 mm
Body Length or Diameter 1.53 mm 1.53 mm
JESD-609 Code e1 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 16 16
Number of Terminals 8 8
Operating Current-Max 0.24 mA 0.24 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code BGA8,3X3,20 BGA8,3X3,20
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.2 V
Surface Mount YES YES
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Accuracy-Max (Cel) 1 Cel
Additional Feature IT HAS HYSTERESIS 100 MV

Compare TMP006AIYZFT with alternatives

Compare TMP006BIYZFR with alternatives