TMOV20RP385M vs TMOV20R385M feature comparison

TMOV20RP385M Littelfuse Inc

Buy Now Datasheet

TMOV20R385M Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Samacsys Modified On 2021-08-02 22:22:48
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 300 J 300 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 28 mm
Package Length 23 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 11 mm
Packing Method Bulk BULK; TR
Rated Temperature 85 °C 85 °C
Reference Standard CUL; IEC; TUV; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 505 V 682 V
Base Number Matches 4 7
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare TMOV20RP385M with alternatives

Compare TMOV20R385M with alternatives