TMOV20R385ML1B1 vs TMOV20R385EL1B1 feature comparison

TMOV20R385ML1B1 Littelfuse Inc

Buy Now Datasheet

TMOV20R385EL1B1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED-3 RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 300 J 300 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 682 V 682 V
Base Number Matches 1 1

Compare TMOV20R385ML1B1 with alternatives

Compare TMOV20R385EL1B1 with alternatives