TMOV20R275E vs TMOV20RP275EL2B7 feature comparison

TMOV20R275E Littelfuse Inc

Buy Now Datasheet

TMOV20RP275EL2B7 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 190 J 190 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK; TR
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 473 V
Base Number Matches 7 1
Terminal Finish TIN

Compare TMOV20R275E with alternatives

Compare TMOV20RP275EL2B7 with alternatives