TMOV14R140EL1T1
vs
TMOV14RP140ML2T7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
55 J
55 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
240 V
180 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Package Height
17 mm
Package Length
17 mm
Package Style
PCB Mount
Package Width
9 mm
Rated Temperature
85 °C
Reference Standard
CUL; IEC; UL; VDE
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Thermistor Application
SURGE PROTECTION
Compare TMOV14R140EL1T1 with alternatives
Compare TMOV14RP140ML2T7 with alternatives