TMOV14R140EL1T1 vs TMOV14R140E feature comparison

TMOV14R140EL1T1 Littelfuse Inc

Buy Now Datasheet

TMOV14R140E Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 55 J 55 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK; TR
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 240 V 240 V
Base Number Matches 1 1
JESD-609 Code e0
Package Style Radial
Rated Temperature 85 °C
Technology METAL OXIDE FILM

Compare TMOV14R140EL1T1 with alternatives

Compare TMOV14R140E with alternatives