TMMS-150-01-G-Q
vs
50777-A050J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
FIRST MAKE LAST BREAK
Body Breadth
0.475 inch
0.585 inch
Body Depth
0.299 inch
0.462 inch
Body Length
3.871 inch
6.05 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
GOLD (30) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
10u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.113 inch
0.12 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
200
200
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .112-.124
Body/Shell Style
RECEPTACLE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Compare TMMS-150-01-G-Q with alternatives
Compare 50777-A050J with alternatives