TMMH-105-01-L-DV-A-M vs TMMH-105-01-L-DV-A-M-TR feature comparison

TMMH-105-01-L-DV-A-M Samtec Inc

Buy Now Datasheet

TMMH-105-01-L-DV-A-M-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.23 inch 0.23 inch
0.395 inch 0.395 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) GOLD (15)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.35 mm 4.35 mm
15u inch 15u inch
4.5 A 4.5 A
UL UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1

Compare TMMH-105-01-L-DV-A-M with alternatives

Compare TMMH-105-01-L-DV-A-M-TR with alternatives