TMM-140-06-L-D-SM-P
vs
951280-2520-AR-PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
compliant
Additional Feature
LOW PROFILE
Body Breadth
0.155 inch
0.079 inch
Body Depth
0.059 inch
0.102 inch
Body Length
3.16 inch
3.16 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
GOLD (10) OVER NICKEL (100)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
4.27 mm
4.3 mm
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
3.2 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
80
80
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
3M
Dielectric Withstanding Voltage
1000VDC V
Insulation Resistance
500000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare TMM-140-06-L-D-SM-P with alternatives
Compare 951280-2520-AR-PT with alternatives