TMM-140-06-F-D-SM-A vs 951280-2530-AR-TP feature comparison

TMM-140-06-F-D-SM-A Samtec Inc

Buy Now Datasheet

951280-2530-AR-TP 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code not_compliant unknown
Additional Feature LOW PROFILE
Board Mounting Option POSITIONING PIN
Body Breadth 0.155 inch
Body Depth 0.059 inch
Body Length 3.16 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.27 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 80
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare TMM-140-06-F-D-SM-A with alternatives

Compare 951280-2530-AR-TP with alternatives