TMM-106-06-T-D-SM-A-P-TR vs 5-103233-2 feature comparison

TMM-106-06-T-D-SM-A-P-TR Samtec Inc

Buy Now Datasheet

5-103233-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature LOW PROFILE
Body Breadth 0.155 inch
Body Depth 0.109 inch
Body Length 0.236 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.35 mm
Polarization Key SHRD CENTER
Rated Current (Signal) 3.2 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 11 Weeks
Board Mounting Option COMPLIANT BOARDLOCK
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Terminal Length 0.25 inch

Compare TMM-106-06-T-D-SM-A-P-TR with alternatives

Compare 5-103233-2 with alternatives