TMM-106-04-S-D-SM-TR vs 95278-101B12 feature comparison

TMM-106-04-S-D-SM-TR Samtec Inc

Buy Now Datasheet

95278-101B12 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant unknown
Additional Feature LOW PROFILE TUBE&CAP, 0.230 MATING LENGTH
Body Breadth 0.155 inch 0.19 inch
Body Depth 0.059 inch 0.15 inch
Body Length 0.474 inch 1.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30)
Contact Finish Termination Matte Tin (Sn) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.27 mm 5.461 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3.2 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -65C to +125C
Qualifications UL
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω

Compare TMM-106-04-S-D-SM-TR with alternatives

Compare 95278-101B12 with alternatives