TMM-106-01-L-S-003 vs 10131318-0412100LF feature comparison

TMM-106-01-L-S-003 Samtec Inc

Buy Now Datasheet

10131318-0412100LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body Breadth 0.078 inch 0.451 inch
Body Depth 0.059 inch 0.764 inch
Body Length 0.474 inch 0.378 inch
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3.2 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 4
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Arrangement S0P4
Contact Finish Mating AU
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare TMM-106-01-L-S-003 with alternatives

Compare 10131318-0412100LF with alternatives