TMM-105-04-S-D-SM-P-FR vs TMM-105-04-T-D-SM-P-TR feature comparison

TMM-105-04-S-D-SM-P-FR Samtec Inc

Buy Now Datasheet

TMM-105-04-T-D-SM-P-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
UL Flammability Code 94V-0

Compare TMM-105-04-S-D-SM-P-FR with alternatives

Compare TMM-105-04-T-D-SM-P-TR with alternatives