TMM-104-06-G-S-SM-TR vs TFM-104-01-L-S-WT feature comparison

TMM-104-06-G-S-SM-TR Samtec Inc

Buy Now Datasheet

TFM-104-01-L-S-WT Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE, STAGGERED CONFIGURATION
Body Breadth 0.078 inch 0.225 inch
Body Depth 0.059 inch 0.22 inch
Body Length 0.316 inch 0.325 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.03 mm
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL CSA, UL
Terminal Pitch 2 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 3 Weeks, 5 Days
Samacsys Manufacturer SAMTEC
Polarization Key POLARIZED HOUSING
Terminal Length 0.078 inch

Compare TMM-104-06-G-S-SM-TR with alternatives

Compare TFM-104-01-L-S-WT with alternatives