TMM-104-04-TM-D-SM-P-TR vs 151208-8321-TB feature comparison

TMM-104-04-TM-D-SM-P-TR Samtec Inc

Buy Now Datasheet

151208-8321-TB 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.109 inch 0.059 inch
Body Length 0.316 inch 0.295 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.27 mm 2.0066 mm
Rated Current (Signal) 3.2 A 1.5 A
Reference Standard UL UL
Terminal Pitch 2 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature IR,VAPOR&WAVE SOLDER COMPATIBL
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material COPPER ALLOY
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 5000000000 Ω
Plating Thickness 30u inch
Terminal Length 0.059 inch

Compare TMM-104-04-TM-D-SM-P-TR with alternatives

Compare 151208-8321-TB with alternatives