TMM-103-01-TM-S-SM-P-TR vs TMM-103-01-G-S-SM feature comparison

TMM-103-01-TM-S-SM-P-TR Samtec Inc

Buy Now Datasheet

TMM-103-01-G-S-SM Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks, 3 Days 1 Week
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.078 inch 0.078 inch
Body Depth 0.109 inch 0.059 inch
Body Length 0.237 inch 0.237 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL UL
Terminal Pitch 4 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 5
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE, STAGGERED CONFIGURATION
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
PCB Contact Row Spacing 2.03 mm
Plating Thickness 20u inch

Compare TMM-103-01-TM-S-SM-P-TR with alternatives

Compare TMM-103-01-G-S-SM with alternatives