TMM-103-01-SM-S-SM-P-TR
vs
924217-24-03-L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SAMTEC INC
|
|
Reach Compliance Code |
compliant
|
|
Body Breadth |
0.078 inch
|
|
Body Depth |
0.109 inch
|
|
Body Length |
0.237 inch
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
3.2 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
4 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
3
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TMM-103-01-SM-S-SM-P-TR with alternatives