TML9017
vs
LA1017
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMPLIFONIX
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9.5 dB
|
11 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2.2
|
1.8
|
Base Number Matches |
1
|
1
|
Package Description |
|
TO-8, 3 PIN
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=30DBM
|
Characteristic Impedance |
|
50 Ω
|
|
|
|