TML-120-02-G-D-SM-P vs 10079528-341ALF feature comparison

TML-120-02-G-D-SM-P Samtec Inc

Buy Now Datasheet

10079528-341ALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED LOW PROFILE; POLARISED
Body Breadth 0.37 inch 0.362 inch
Body Depth 0.449 inch 0.382 inch
Body Length 1.125 inch 2.291 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4 e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch 15u inch
Polarization Key POLARIZED HOUSING GUIDE SLOT
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.114 inch
UL Flammability Code 94V-0

Compare TML-120-02-G-D-SM-P with alternatives

Compare 10079528-341ALF with alternatives