TMK316SD104JL-F vs CNC12AE100NF5%25V feature comparison

TMK316SD104JL-F TAIYO YUDEN

Buy Now Datasheet

CNC12AE100NF5%25V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD EXXELIA GROUP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 5% Tolerance Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Multilayer Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Embossed Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TMK316SD104JL-F with alternatives

Compare CNC12AE100NF5%25V with alternatives