TMH102M1AF16V vs 10ME1000WGL+T feature comparison

TMH102M1AF16V Vishay Intertechnologies

Buy Now Datasheet

10ME1000WGL+T SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Ammo Pack Available
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series TMH
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series TMH
Base Number Matches 1 1
Rohs Code Yes
ESR 28 mΩ
JESD-609 Code e3
Packing Method Tape
Ripple Current 1490 mA
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm

Compare TMH102M1AF16V with alternatives

Compare 10ME1000WGL+T with alternatives