TMCSA1V154MTR2F vs TBJA154M035CLLBT000 feature comparison

TMCSA1V154MTR2F Vishay Intertechnologies

Buy Now Datasheet

TBJA154M035CLLBT000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1206
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.15 µF 0.15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 38500 mΩ 21000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 45 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Reference Standard MIL-PRF-55365/8

Compare TMCSA1V154MTR2F with alternatives

Compare TBJA154M035CLLBT000 with alternatives