TMCR475M10PTA vs TBCR475M010CSSD0824 feature comparison

TMCR475M10PTA Kyocera AVX Components

Buy Now Datasheet

TBCR475M010CSSD0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Leakage Current 0.0005 mA
Manufacturer Series TBC
Ripple Current 80 mA
Tan Delta 0.08

Compare TMCR475M10PTA with alternatives

Compare TBCR475M010CSSD0824 with alternatives