TMCR156K004DATA vs TBCR156M004CWLB9800 feature comparison

TMCR156K004DATA Kyocera AVX Components

Buy Now Datasheet

TBCR156M004CWLB9800 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2011-06-20
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 CMRT V2.03a
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e0
Leakage Current 0.0003 mA 0.0006 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series TBC
Ripple Current 80 mA
Tan Delta 0.08

Compare TMCR156K004DATA with alternatives

Compare TBCR156M004CWLB9800 with alternatives