TMCP1C105KTR vs PCT1/16XLKPB feature comparison

TMCP1C105KTR Hitachi Ltd

Buy Now Datasheet

PCT1/16XLKPB Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI LTD NEMCO ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities For Rating Other Than Table Contact MFR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Leakage Current 0.0005 mA
Length 2 mm 2.05 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.06
Terminal Shape WRAPAROUND
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
ESR 20000 mΩ
JESD-609 Code e0
Series PCT(16 VOLT)LP
Terminal Finish Tin/Lead (Sn90Pb10)

Compare TMCP1C105KTR with alternatives

Compare PCT1/16XLKPB with alternatives