TMCP1A475MTR2F vs T491R475M010AMAUTO7280 feature comparison

TMCP1A475MTR2F Vishay Intertechnologies

Buy Now Datasheet

T491R475M010AMAUTO7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 0805
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 10000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 126 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND J BEND
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Reference Standard AEC-Q200

Compare TMCP1A475MTR2F with alternatives

Compare T491R475M010AMAUTO7280 with alternatives