TMCP1A335MTR2F
vs
T452P13351AMAB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
, 0805
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
7700 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
91 mA
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
J BEND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare TMCP1A335MTR2F with alternatives
Compare T452P13351AMAB with alternatives